Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR04E620GODR | |
|---|---|
DigiKey Part Number | CMR04E620GODR-ND |
Manufacturer | |
Manufacturer Product Number | CMR04E620GODR |
Description | CAP MICA 62PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 62 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.150" (3.80mm) |
Capacitance 62 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.370" L x 0.189" W (9.40mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.339" (8.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR04E620FODM | Cornell Dubilier Knowles | 0 | CMR04E620FODM-ND | 19,82310 € | Parametric Equivalent |
| CMR04E620FODP | Cornell Dubilier Knowles | 0 | CMR04E620FODP-ND | 26,55818 € | Parametric Equivalent |
| CMR04E620FODR | Cornell Dubilier Knowles | 0 | CMR04E620FODR-ND | 31,79556 € | Parametric Equivalent |
| CMR04E620FPDM | Cornell Dubilier Knowles | 0 | CMR04E620FPDM-ND | 21,84538 € | Parametric Equivalent |
| CMR04E620FPDP | Cornell Dubilier Knowles | 0 | CMR04E620FPDP-ND | 29,12600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 23,14000 € | 578,50 € |
| Unit Price without VAT: | 23,14000 € |
|---|---|
| Unit Price with VAT: | 27,53660 € |


