Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR04C180JODM | |
|---|---|
DigiKey Part Number | CMR04C180JODM-ND |
Manufacturer | |
Manufacturer Product Number | CMR04C180JODM |
Description | CAP MICA 18PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.150" (3.80mm) |
Capacitance 18 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.358" L x 0.189" W (9.10mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.331" (8.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR04C180JODP | Cornell Dubilier Knowles | 0 | CMR04C180JODP-ND | 17,01529 € | Parametric Equivalent |
| CMR04C180JODR | Cornell Dubilier Knowles | 0 | CMR04C180JODR-ND | 20,41321 € | Parametric Equivalent |
| CMR04C180JPDM | Cornell Dubilier Knowles | 0 | CMR04C180JPDM-ND | 14,01805 € | Parametric Equivalent |
| CMR04C180JPDP | Cornell Dubilier Knowles | 0 | CMR04C180JPDP-ND | 18,71161 € | Parametric Equivalent |
| CMR04C180JPDR | Cornell Dubilier Knowles | 0 | CMR04C180JPDR-ND | 22,35808 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 12,74267 € | 573,42 € |
| Unit Price without VAT: | 12,74267 € |
|---|---|
| Unit Price with VAT: | 15,16378 € |


