Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR03F241JOYP | |
|---|---|
DigiKey Part Number | CMR03F241JOYP-ND |
Manufacturer | |
Manufacturer Product Number | CMR03F241JOYP |
Description | CAP MICA 240PF 50V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 pF Mica Capacitor 50 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 240 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.272" L x 0.161" W (6.90mm x 4.10mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.220" (5.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD5FY241GO3 | Cornell Dubilier Knowles | 0 | CD5FY241GO3-ND | 11,55830 € | Parametric Equivalent |
| CD5FY241GO3F | Cornell Dubilier Knowles | 0 | CD5FY241GO3F-ND | 11,96480 € | Parametric Equivalent |
| CD5FY241JO3 | Cornell Dubilier Knowles | 0 | CD5FY241JO3-ND | 6,32030 € | Parametric Equivalent |
| CD5FY241JO3F | Cornell Dubilier Knowles | 0 | CD5FY241JO3F-ND | 6,59140 € | Parametric Equivalent |
| CDS5FY241GO3 | Cornell Dubilier Knowles | 0 | CDS5FY241GO3-ND | 11,34280 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 35,17313 € | 562,77 € |
| Unit Price without VAT: | 35,17313 € |
|---|---|
| Unit Price with VAT: | 41,85602 € |





