Parametric Equivalent
Parametric Equivalent

CMR03F171GOAP | |
|---|---|
DigiKey Part Number | CMR03F171GOAP-ND |
Manufacturer | |
Manufacturer Product Number | CMR03F171GOAP |
Description | CAP MICA 170PF 100V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 170 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 170 pF | |
Tolerance | ±2% | |
Voltage - Rated | 100 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.118" (3.00mm) | |
Features | General Purpose | |
Size / Dimension | 0.272" L x 0.181" W (6.90mm x 4.60mm) | |
Height - Seated (Max) | 0.240" (6.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 44,81692 € | 582,62 € |
| Unit Price without VAT: | 44,81692 € |
|---|---|
| Unit Price with VAT: | 53,33213 € |


