Parametric Equivalent
Parametric Equivalent

CMR03F171GOAM | |
|---|---|
DigiKey Part Number | CMR03F171GOAM-ND |
Manufacturer | |
Manufacturer Product Number | CMR03F171GOAM |
Description | CAP MICA 170PF 100V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 170 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 170 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.272" L x 0.181" W (6.90mm x 4.60mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.240" (6.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR03F171GOAP | Cornell Dubilier Knowles | 0 | CMR03F171GOAP-ND | 44,25923 € | Parametric Equivalent |
| CMR03F171GOAR | Cornell Dubilier Knowles | 0 | CMR03F171GOAR-ND | 52,90909 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 32,93833 € | 592,89 € |
| Unit Price without VAT: | 32,93833 € |
|---|---|
| Unit Price with VAT: | 39,19661 € |


