Parametric Equivalent
Parametric Equivalent

CMR03F111GOYP | |
|---|---|
DigiKey Part Number | CMR03F111GOYP-ND |
Manufacturer | |
Manufacturer Product Number | CMR03F111GOYP |
Description | CAP MICA 110PF 50V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 110 pF Mica Capacitor 50 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 110 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.272" L x 0.150" W (6.90mm x 3.80mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.220" (5.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR03F111GOYM | Cornell Dubilier Knowles | 0 | CMR03F111GOYM-ND | 27,67476 € | Parametric Equivalent |
| CMR03F111GOYR | Cornell Dubilier Knowles | 0 | CMR03F111GOYR-ND | 44,34462 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 36,94688 € | 591,15 € |
| Unit Price without VAT: | 36,94688 € |
|---|---|
| Unit Price with VAT: | 43,96679 € |


