Parametric Equivalent
Parametric Equivalent

CMR03F111GOYM | |
|---|---|
DigiKey Part Number | CMR03F111GOYM-ND |
Manufacturer | |
Manufacturer Product Number | CMR03F111GOYM |
Description | CAP MICA 110PF 50V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 110 pF Mica Capacitor 50 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 110 pF | |
Tolerance | ±2% | |
Voltage - Rated | 50 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.118" (3.00mm) | |
Features | General Purpose | |
Size / Dimension | 0.272" L x 0.150" W (6.90mm x 3.80mm) | |
Height - Seated (Max) | 0.220" (5.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 27,67476 € | 581,17 € |
| Unit Price without VAT: | 27,67476 € |
|---|---|
| Unit Price with VAT: | 32,93296 € |


