Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR03E560JOCP | |
|---|---|
DigiKey Part Number | CMR03E560JOCP-ND |
Manufacturer | |
Manufacturer Product Number | CMR03E560JOCP |
Description | CAP MICA 56PF 300V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 56 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.272" L x 0.150" W (6.90mm x 3.80mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.220" (5.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD5EC560GO3 | Cornell Dubilier Knowles | 0 | CD5EC560GO3-ND | 5,63950 € | Parametric Equivalent |
| CD5EC560GO3F | Cornell Dubilier Knowles | 0 | CD5EC560GO3F-ND | 5,81320 € | Parametric Equivalent |
| CD5EC560JO3 | Cornell Dubilier Knowles | 145 | CD5EC560JO3-ND | 5,25000 € | Parametric Equivalent |
| CD5EC560JO3F | Cornell Dubilier Knowles | 66 | 338-3075-ND | 5,43000 € | Parametric Equivalent |
| CDS5EC560GO3 | Cornell Dubilier Knowles | 0 | CDS5EC560GO3-ND | 5,54010 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 19,55414 € | 567,07 € |
| Unit Price without VAT: | 19,55414 € |
|---|---|
| Unit Price with VAT: | 23,26943 € |





