Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR03E220DOCR | |
|---|---|
DigiKey Part Number | CMR03E220DOCR-ND |
Manufacturer | |
Manufacturer Product Number | CMR03E220DOCR |
Description | CAP MICA 22PF 300V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 22 pF | Features General Purpose |
Tolerance ±0.5pF | Size / Dimension 0.272" L x 0.118" W (6.90mm x 3.00mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.201" (5.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD5EC220DO3 | Cornell Dubilier Knowles | 0 | CD5EC220DO3-ND | 3,47390 € | Parametric Equivalent |
| CD5EC220DO3F | Cornell Dubilier Knowles | 0 | CD5EC220DO3F-ND | 3,61450 € | Parametric Equivalent |
| CDS5EC220DO3 | Cornell Dubilier Knowles | 0 | CDS5EC220DO3-ND | 3,44820 € | Parametric Equivalent |
| CMR03E220DOCM | Cornell Dubilier Knowles | 0 | CMR03E220DOCM-ND | 18,83387 € | Parametric Equivalent |
| CMR03E220DOCP | Cornell Dubilier Knowles | 0 | CMR03E220DOCP-ND | 25,19087 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 30,22000 € | 574,18 € |
| Unit Price without VAT: | 30,22000 € |
|---|---|
| Unit Price with VAT: | 35,96180 € |





