CMR03E220DOCP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,47390 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,61450 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,44820 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 18,83387 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 30,22000 €
Datasheet
22 pF Mica Capacitor 300 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR03E220DOCP

DigiKey Part Number
CMR03E220DOCP-ND
Manufacturer
Manufacturer Product Number
CMR03E220DOCP
Description
CAP MICA 22PF 300V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 pF Mica Capacitor 300 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.118" (3.00mm)
Capacitance
22 pF
Features
General Purpose
Tolerance
±0.5pF
Size / Dimension
0.272" L x 0.118" W (6.90mm x 3.00mm)
Voltage - Rated
300 V
Height - Seated (Max)
0.201" (5.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD5EC220DO3Cornell Dubilier Knowles0CD5EC220DO3-ND3,47390 €Parametric Equivalent
CD5EC220DO3FCornell Dubilier Knowles0CD5EC220DO3F-ND3,61450 €Parametric Equivalent
CDS5EC220DO3Cornell Dubilier Knowles0CDS5EC220DO3-ND3,44820 €Parametric Equivalent
CMR03E220DOCMCornell Dubilier Knowles0CMR03E220DOCM-ND18,83387 €Parametric Equivalent
CMR03E220DOCRCornell Dubilier Knowles0CMR03E220DOCR-ND30,22000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2325,19087 €579,39 €
Manufacturers Standard Package
Unit Price without VAT:25,19087 €
Unit Price with VAT:29,97714 €