Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR03E200DOCP | |
|---|---|
DigiKey Part Number | CMR03E200DOCP-ND |
Manufacturer | |
Manufacturer Product Number | CMR03E200DOCP |
Description | CAP MICA 20PF 300V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 20 pF | Features General Purpose |
Tolerance ±0.5pF | Size / Dimension 0.272" L x 0.118" W (6.90mm x 3.00mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.201" (5.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD5EC200DO3 | Cornell Dubilier Knowles | 0 | 338-3985-ND | 3,42250 € | Parametric Equivalent |
| CD5EC200DO3F | Cornell Dubilier Knowles | 0 | CD5EC200DO3F-ND | 3,58900 € | Parametric Equivalent |
| CDS5EC200DO3 | Cornell Dubilier Knowles | 0 | CDS5EC200DO3-ND | 3,33270 € | Parametric Equivalent |
| CMR03E200DOCM | Cornell Dubilier Knowles | 0 | CMR03E200DOCM-ND | 18,52806 € | Parametric Equivalent |
| CMR03E200DOCR | Cornell Dubilier Knowles | 0 | CMR03E200DOCR-ND | 29,73263 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 24,82522 € | 570,98 € |
| Unit Price without VAT: | 24,82522 € |
|---|---|
| Unit Price with VAT: | 29,54201 € |





