CD5EC200DO3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,58900 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,33270 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 18,52806 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 24,82522 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 29,73263 €
Datasheet
20 pF Mica Capacitor 300 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD5EC200DO3

DigiKey Part Number
338-3985-ND
Manufacturer
Manufacturer Product Number
CD5EC200DO3
Description
CAP MICA 20PF 0.5PF 300V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
20 pF Mica Capacitor 300 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.118" (3.00mm)
Capacitance
20 pF
Features
General Purpose
Tolerance
±0.5pF
Size / Dimension
0.272" L x 0.118" W (6.90mm x 3.00mm)
Voltage - Rated
300 V
Height - Seated (Max)
0.201" (5.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD5EC200DO3FCornell Dubilier Knowles0CD5EC200DO3F-ND3,58900 €Parametric Equivalent
CDS5EC200DO3Cornell Dubilier Knowles0CDS5EC200DO3-ND3,33270 €Parametric Equivalent
CMR03E200DOCMCornell Dubilier Knowles0CMR03E200DOCM-ND18,52806 €Parametric Equivalent
CMR03E200DOCPCornell Dubilier Knowles0CMR03E200DOCP-ND24,82522 €Parametric Equivalent
CMR03E200DOCRCornell Dubilier Knowles0CMR03E200DOCR-ND29,73263 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1003,42250 €342,25 €
Manufacturers Standard Package
Unit Price without VAT:3,42250 €
Unit Price with VAT:4,07278 €