Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CM06FD162JO3 | |
|---|---|
DigiKey Part Number | CM06FD162JO3-ND |
Manufacturer | |
Manufacturer Product Number | CM06FD162JO3 |
Description | CAP MICA 1600PF 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1600 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 1600 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.661" L x 0.228" W (16.80mm x 5.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.532" (13.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD19FD162GO3 | Cornell Dubilier Knowles | 0 | CD19FD162GO3-ND | 4,90940 € | Parametric Equivalent |
| CD19FD162GO3F | Cornell Dubilier Knowles | 0 | CD19FD162GO3F-ND | 5,06500 € | Parametric Equivalent |
| CD19FD162JO3 | Cornell Dubilier Knowles | 0 | CD19FD162JO3-ND | 4,50520 € | Parametric Equivalent |
| CD19FD162JO3F | Cornell Dubilier Knowles | 95 | 338-3023-ND | 7,17000 € | Parametric Equivalent |
| CDS19FD162GO3 | Cornell Dubilier Knowles | 0 | CDS19FD162GO3-ND | 5,56900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,94640 € | 397,32 € |
| Unit Price without VAT: | 7,94640 € |
|---|---|
| Unit Price with VAT: | 9,45622 € |





