Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD19FD162GO3 | |
|---|---|
DigiKey Part Number | CD19FD162GO3-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD162GO3 |
Description | CAP MICA 1600PF 2% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1600 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 1600 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.661" L x 0.228" W (16.80mm x 5.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.532" (13.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD19FD162FO3 | Cornell Dubilier Knowles | 0 | CD19FD162FO3-ND | 5,76200 € | Parametric Equivalent |
| CD19FD162FO3F | Cornell Dubilier Knowles | 0 | 338-3022-ND | 8,96000 € | Parametric Equivalent |
| CD19FD162GO3F | Cornell Dubilier Knowles | 0 | CD19FD162GO3F-ND | 5,06500 € | Parametric Equivalent |
| CDS19FD162FO3 | Cornell Dubilier Knowles | 0 | CDS19FD162FO3-ND | 6,46560 € | Parametric Equivalent |
| CDS19FD162GO3 | Cornell Dubilier Knowles | 0 | CDS19FD162GO3-ND | 5,56900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,90940 € | 245,47 € |
| Unit Price without VAT: | 4,90940 € |
|---|---|
| Unit Price with VAT: | 5,84219 € |




