Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD19FD162FO3F | |
|---|---|
DigiKey Part Number | 338-3022-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD162FO3F |
Description | CAP MICA 1600PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1600 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 1600 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.661" L x 0.228" W (16.80mm x 5.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.532" (13.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD19FD162FO3 | Cornell Dubilier Knowles | 0 | CD19FD162FO3-ND | 5,76200 € | Parametric Equivalent |
| CDS19FD162FO3 | Cornell Dubilier Knowles | 0 | CDS19FD162FO3-ND | 6,46560 € | Parametric Equivalent |
| CM06FD162FO3 | Cornell Dubilier Knowles | 0 | CM06FD162FO3-ND | 12,15160 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,96000 € | 8,96 € |
| 10 | 6,81100 € | 68,11 € |
| 50 | 5,95440 € | 297,72 € |
| 100 | 5,68910 € | 568,91 € |
| 500 | 5,23998 € | 2.619,99 € |
| 1.000 | 5,10077 € | 5.100,77 € |
| Unit Price without VAT: | 8,96000 € |
|---|---|
| Unit Price with VAT: | 10,66240 € |



