Parametric Equivalent
Parametric Equivalent

CM04ED240JO3 | |
|---|---|
DigiKey Part Number | CM04ED240JO3-ND |
Manufacturer | |
Manufacturer Product Number | CM04ED240JO3 |
Description | CAP MICA 500V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.142" (3.60mm) |
Capacitance 24 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.358" L x 0.189" W (9.10mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.331" (8.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD10ED240JO3 | Cornell Dubilier Knowles | 0 | 338-2802-ND | 2,44980 € | Parametric Equivalent |
| CD10ED240JO3F | Cornell Dubilier Knowles | 0 | 338-2917-ND | 4,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,04720 € | 404,72 € |
| Unit Price without VAT: | 4,04720 € |
|---|---|
| Unit Price with VAT: | 4,81617 € |



