Parametric Equivalent
Parametric Equivalent

CD10ED240JO3F | |
|---|---|
DigiKey Part Number | 338-2917-ND |
Manufacturer | |
Manufacturer Product Number | CD10ED240JO3F |
Description | CAP MICA 24PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 24 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.142" (3.60mm) | |
Features | General Purpose | |
Size / Dimension | 0.358" L x 0.189" W (9.10mm x 4.80mm) | |
Height - Seated (Max) | 0.331" (8.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 10 | 3,20100 € | 32,01 € |
| 50 | 2,71200 € | 135,60 € |
| 100 | 2,56050 € | 256,05 € |
| 500 | 2,30408 € | 1.152,04 € |
| 1.000 | 2,22468 € | 2.224,68 € |
| 2.500 | 2,14078 € | 5.351,95 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,27170 € |



