Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CK05BX331K | |
|---|---|
DigiKey Part Number | CK05BX331K-ND |
Manufacturer | |
Manufacturer Product Number | CK05BX331K |
Description | CAP CER 330PF 200V 10% RADIAL |
Customer Reference | |
Detailed Description | 330 pF ±10% 200V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK05BX331K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.28mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C331J2G5TA | KEMET | 2.525 | 399-4231-ND | 0,44000 € | Similar |
| C317C331K2R5TA | KEMET | 1.526 | 399-4232-ND | 0,32000 € | Similar |
| C317C331KCR5TA | KEMET | 0 | C317C331KCR5TA-ND | 0,46594 € | Similar |
| C322C331J2G5TA | KEMET | 1.480 | 399-4356-ND | 0,45000 € | Similar |
| C322C331JCG5TA | KEMET | 361 | 399-C322C331JCG5TA-ND | 1,57000 € | Similar |



