
C317C331J2G5TA | |
|---|---|
DigiKey Part Number | 399-4231-ND |
Manufacturer | |
Manufacturer Product Number | C317C331J2G5TA |
Description | CAP CER 330PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C331J2G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C331JCG5TA | KEMET | 361 | 399-C322C331JCG5TA-ND | 1,57000 € | Upgrade |
| C320C331J2G5TA | KEMET | 935 | 399-4291-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27200 € | 2,72 € |
| 50 | 0,20380 € | 10,19 € |
| 100 | 0,18280 € | 18,28 € |
| 500 | 0,14740 € | 73,70 € |
| 1.000 | 0,13649 € | 136,49 € |
| 2.500 | 0,12496 € | 312,40 € |
| 5.000 | 0,11802 € | 590,10 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

