CGS412T250V5L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 64,65690 €
Datasheet
4100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 21mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGS412T250V5L

DigiKey Part Number
CGS412T250V5L-ND
Manufacturer
Manufacturer Product Number
CGS412T250V5L
Description
CAP ALUM 4100UF 250V SCREW CHAS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 21mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
10.7 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
16.05 A @ 10 kHz
Capacitance
Size / Dimension
2.000" Dia (50.80mm)
Tolerance
-10%, +50%
Height - Seated (Max)
5.625" (142.88mm)
Voltage - Rated
250 V
Mounting Type
ESR (Equivalent Series Resistance)
21mOhm @ 120Hz
Package / Case
Radial, Can - Screw Terminals
Lifetime @ Temp.
2000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGS412T250V4LCornell Dubilier Knowles0CGS412T250V4L-ND64,65690 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7266,10375 €4.759,47 €
Unit Price without VAT:66,10375 €
Unit Price with VAT:78,66346 €