Similar

CGS412T250V4L | |
|---|---|
DigiKey Part Number | CGS412T250V4L-ND |
Manufacturer | |
Manufacturer Product Number | CGS412T250V4L |
Description | CAP ALUM 4100UF 250V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 29mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 8.5 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 12.75 A @ 10 kHz |
Capacitance | Size / Dimension 2.000" Dia (50.80mm) |
Tolerance -10%, +50% | Height - Seated (Max) 4.625" (117.48mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 29mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGS412T250V5L | Cornell Dubilier Knowles | 0 | CGS412T250V5L-ND | 66,10375 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 64,65690 € | 5.431,18 € |
| Unit Price without VAT: | 64,65690 € |
|---|---|
| Unit Price with VAT: | 76,94171 € |



