Parametric Equivalent

CG652U050V3C | |
|---|---|
DigiKey Part Number | CG652U050V3C-ND |
Manufacturer | |
Manufacturer Product Number | CG652U050V3C |
Description | CAP ALUM 6500UF 50V SCREW CHAS M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 17mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 9.6 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 11.04 A @ 10 kHz |
Capacitance | Size / Dimension 2.000" Dia (50.80mm) |
Tolerance -10%, +75% | Height - Seated (Max) 3.125" (79.38mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 17mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGS652U050V3C | Cornell Dubilier Knowles | 29 | CGS652U050V3C-ND | 46,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 32,79905 € | 4.132,68 € |
| Unit Price without VAT: | 32,79905 € |
|---|---|
| Unit Price with VAT: | 39,03087 € |



