
CGS652U050V3C | |
|---|---|
DigiKey Part Number | CGS652U050V3C-ND |
Manufacturer | |
Manufacturer Product Number | CGS652U050V3C |
Description | CAP ALUM 6500UF 50V SCREW CHAS M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 25mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 7.9 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 10.27 A @ 10 kHz |
Capacitance | Size / Dimension 2.000" Dia (50.80mm) |
Tolerance -10%, +75% | Height - Seated (Max) 3.125" (79.38mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 25mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,67000 € | 46,67 € |
| 42 | 33,05786 € | 1.388,43 € |
| 84 | 31,71857 € | 2.664,36 € |
| 126 | 31,04310 € | 3.911,43 € |
| Unit Price without VAT: | 46,67000 € |
|---|---|
| Unit Price with VAT: | 55,53730 € |


