Upgrade
Similar
Parametric Equivalent

CG152U075R3C | |
|---|---|
DigiKey Part Number | CG152U075R3C-ND |
Manufacturer | |
Manufacturer Product Number | CG152U075R3C |
Description | CAP ALUM 1500UF 75V SCREW CHAS M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 75 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 45mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.7 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.405 A @ 10 kHz |
Capacitance | Size / Dimension 1.375" Dia (34.93mm) |
Tolerance -10%, +75% | Height - Seated (Max) 3.125" (79.38mm) |
Voltage - Rated 75 V | Mounting Type |
ESR (Equivalent Series Resistance) 45mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGS152T200R3C | Cornell Dubilier Knowles | 0 | CGS152T200R3C-ND | 31,13031 € | Upgrade |
| CG152U075R4C | Cornell Dubilier Knowles | 0 | CG152U075R4C-ND | 26,99025 € | Similar |
| CGS152U075R3C | Cornell Dubilier Knowles | 2 | 338-4011-ND | 47,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 22,02863 € | 3.524,58 € |
| Unit Price without VAT: | 22,02863 € |
|---|---|
| Unit Price with VAT: | 26,21407 € |



