
CGS152U075R3C | |
|---|---|
DigiKey Part Number | 338-4011-ND |
Manufacturer | |
Manufacturer Product Number | CGS152U075R3C |
Description | CAP ALUM 1500UF 75V SCREW CHAS M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 75 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 41mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.9 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 6.37 A @ 10 kHz |
Capacitance | Size / Dimension 1.375" Dia (34.93mm) |
Tolerance -10%, +75% | Height - Seated (Max) 3.125" (79.38mm) |
Voltage - Rated 75 V | Mounting Type |
ESR (Equivalent Series Resistance) 41mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,42000 € | 47,42 € |
| 10 | 37,38500 € | 373,85 € |
| 80 | 32,36100 € | 2.588,88 € |
| 160 | 31,32250 € | 5.011,60 € |
| Unit Price without VAT: | 47,42000 € |
|---|---|
| Unit Price with VAT: | 56,42980 € |

