Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDV30FH162JO3F | |
|---|---|
DigiKey Part Number | CDV30FH162JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FH162JO3F |
Description | MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1600 pF Mica Capacitor 1.5 kV Radial |
Datasheet | Datasheet |
Category | Voltage - Rated 1.5 kV |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial |
Capacitance 1600 pF | Features General Purpose |
Tolerance ±5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV30FH162GO3 | Cornell Dubilier Knowles | 0 | CDV30FH162GO3-ND | 24,36800 € | Parametric Equivalent |
| CDV30FH162GO3F | Cornell Dubilier Knowles | 0 | CDV30FH162GO3F-ND | 26,78556 € | Parametric Equivalent |
| CDV30FH162JO3 | Cornell Dubilier Knowles | 0 | CDV30FH162JO3-ND | 19,60083 € | Parametric Equivalent |
| CDV30FJ162GO3 | Cornell Dubilier Knowles | 0 | CDV30FJ162GO3-ND | 24,95200 € | Parametric Equivalent |
| CDV30FJ162GO3F | Cornell Dubilier Knowles | 0 | CDV30FJ162GO3F-ND | 27,44444 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 21,52273 € | 236,75 € |
| Unit Price without VAT: | 21,52273 € |
|---|---|
| Unit Price with VAT: | 25,61205 € |


