Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDV30FH162GO3 | |
|---|---|
DigiKey Part Number | CDV30FH162GO3-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FH162GO3 |
Description | MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1600 pF Mica Capacitor 1.5 kV Radial |
Datasheet | Datasheet |
Category | Voltage - Rated 1.5 kV |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial |
Capacitance 1600 pF | Features General Purpose |
Tolerance ±2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV30FH162FO3 | Cornell Dubilier Knowles | 0 | CDV30FH162FO3-ND | 29,17875 € | Parametric Equivalent |
| CDV30FH162FO3F | Cornell Dubilier Knowles | 0 | CDV30FH162FO3F-ND | 31,87500 € | Parametric Equivalent |
| CDV30FH162GO3F | Cornell Dubilier Knowles | 0 | CDV30FH162GO3F-ND | 26,78556 € | Parametric Equivalent |
| CDV30FJ162FO3 | Cornell Dubilier Knowles | 0 | CDV30FJ162FO3-ND | 29,96500 € | Parametric Equivalent |
| CDV30FJ162FO3F | Cornell Dubilier Knowles | 0 | CDV30FJ162FO3F-ND | 32,65750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,36800 € | 243,68 € |
| Unit Price without VAT: | 24,36800 € |
|---|---|
| Unit Price with VAT: | 28,99792 € |


