Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDV30FF912JO3F | |
|---|---|
DigiKey Part Number | CDV30FF912JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FF912JO3F |
Description | MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9100 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
EDA/CAD Models | CDV30FF912JO3F Models |
Category | Voltage - Rated 1 kV |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial |
Capacitance 9100 pF | Features General Purpose |
Tolerance ±5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV30FF912GO3 | Cornell Dubilier Knowles | 0 | CDV30FF912GO3-ND | 48,62200 € | Parametric Equivalent |
| CDV30FF912GO3F | Cornell Dubilier Knowles | 0 | CDV30FF912GO3F-ND | 53,07600 € | Parametric Equivalent |
| CDV30FF912JO3 | Cornell Dubilier Knowles | 0 | CDV30FF912JO3-ND | 39,14500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 42,75000 € | 256,50 € |
| Unit Price without VAT: | 42,75000 € |
|---|---|
| Unit Price with VAT: | 50,87250 € |


