10000 pF Mica Capacitor 1 kV Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDV30FF103JO3F

DigiKey Part Number
338-2792-ND
Manufacturer
Manufacturer Product Number
CDV30FF103JO3F
Description
CAP MICA 10000PF 5% 1KV RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10000 pF Mica Capacitor 1 kV Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
10000 pF
Tolerance
±5%
Voltage - Rated
1 kV
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.437" (11.10mm)
Features
General Purpose
Size / Dimension
0.819" L x 0.421" W (20.80mm x 10.70mm)
Height - Seated (Max)
0.909" (23.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,20000 €33,20 €
1826,38889 €475,00 €
5424,94222 €1.346,88 €
10824,23370 €2.617,24 €
Unit Price without VAT:33,20000 €
Unit Price with VAT:39,50800 €