Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDV30FF202JO3F | |
|---|---|
DigiKey Part Number | CDV30FF202JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FF202JO3F |
Description | MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2000 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Category | Voltage - Rated 1 kV |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial |
Capacitance 2000 pF | Features General Purpose |
Tolerance ±5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV30FF202GO3 | Cornell Dubilier Knowles | 0 | CDV30FF202GO3-ND | 24,26700 € | Parametric Equivalent |
| CDV30FF202GO3F | Cornell Dubilier Knowles | 0 | CDV30FF202GO3F-ND | 26,72222 € | Parametric Equivalent |
| CDV30FF202JO3 | Cornell Dubilier Knowles | 0 | CDV30FF202JO3-ND | 19,55000 € | Parametric Equivalent |
| CDV30FH202GO3 | Cornell Dubilier Knowles | 0 | CDV30FH202GO3-ND | 25,44600 € | Parametric Equivalent |
| CDV30FH202GO3F | Cornell Dubilier Knowles | 0 | CDV30FH202GO3F-ND | 27,97556 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 21,50909 € | 236,60 € |
| Unit Price without VAT: | 21,50909 € |
|---|---|
| Unit Price with VAT: | 25,59582 € |


