Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDV30FH202JO3F | |
|---|---|
DigiKey Part Number | CDV30FH202JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FH202JO3F |
Description | MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2000 pF Mica Capacitor 1.5 kV Radial |
Datasheet | Datasheet |
EDA/CAD Models | CDV30FH202JO3F Models |
Category | Voltage - Rated 1.5 kV |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial |
Capacitance 2000 pF | Features General Purpose |
Tolerance ±5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV30FH202GO3 | Cornell Dubilier Knowles | 0 | CDV30FH202GO3-ND | 25,44600 € | Parametric Equivalent |
| CDV30FH202GO3F | Cornell Dubilier Knowles | 0 | CDV30FH202GO3F-ND | 27,97556 € | Parametric Equivalent |
| CDV30FH202JO3 | Cornell Dubilier Knowles | 0 | CDV30FH202JO3-ND | 20,53083 € | Parametric Equivalent |
| CDV30FJ202GO3 | Cornell Dubilier Knowles | 0 | CDV30FJ202GO3-ND | 26,25111 € | Parametric Equivalent |
| CDV30FJ202GO3F | Cornell Dubilier Knowles | 0 | CDV30FJ202GO3F-ND | 28,68444 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 22,52818 € | 247,81 € |
| Unit Price without VAT: | 22,52818 € |
|---|---|
| Unit Price with VAT: | 26,80853 € |


