Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDV30FF201JO3F | |
|---|---|
DigiKey Part Number | CDV30FF201JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FF201JO3F |
Description | MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Category | Voltage - Rated 1 kV |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial |
Capacitance 200 pF | Features General Purpose |
Tolerance ±5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV30FF201GO3 | Cornell Dubilier Knowles | 0 | CDV30FF201GO3-ND | 20,42917 € | Parametric Equivalent |
| CDV30FF201GO3F | Cornell Dubilier Knowles | 0 | CDV30FF201GO3F-ND | 22,46364 € | Parametric Equivalent |
| CDV30FF201JO3 | Cornell Dubilier Knowles | 0 | CDV30FF201JO3-ND | 16,43800 € | Parametric Equivalent |
| CDV30FH201GO3 | Cornell Dubilier Knowles | 0 | CDV30FH201GO3-ND | 21,56000 € | Parametric Equivalent |
| CDV30FH201GO3F | Cornell Dubilier Knowles | 0 | CDV30FH201GO3F-ND | 23,69400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 18,09077 € | 235,18 € |
| Unit Price without VAT: | 18,09077 € |
|---|---|
| Unit Price with VAT: | 21,52802 € |


