Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDV30FH201JO3 | |
|---|---|
DigiKey Part Number | CDV30FH201JO3-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FH201JO3 |
Description | MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 pF Mica Capacitor 1.5 kV Radial |
Datasheet | Datasheet |
Category | Voltage - Rated 1.5 kV |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial |
Capacitance 200 pF | Features General Purpose |
Tolerance ±5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV30FH201GO3 | Cornell Dubilier Knowles | 0 | CDV30FH201GO3-ND | 21,56000 € | Parametric Equivalent |
| CDV30FH201GO3F | Cornell Dubilier Knowles | 0 | CDV30FH201GO3F-ND | 23,69400 € | Parametric Equivalent |
| CDV30FH201JO3F | Cornell Dubilier Knowles | 0 | CDV30FH201JO3F-ND | 18,99692 € | Parametric Equivalent |
| CDV30FJ201GO3 | Cornell Dubilier Knowles | 0 | CDV30FJ201GO3-ND | 22,10818 € | Parametric Equivalent |
| CDV30FJ201GO3F | Cornell Dubilier Knowles | 0 | CDV30FJ201GO3F-ND | 24,25400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 17,32357 € | 242,53 € |
| Unit Price without VAT: | 17,32357 € |
|---|---|
| Unit Price with VAT: | 20,61505 € |


