Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDV30EJ390GO3 | |
|---|---|
DigiKey Part Number | CDV30EJ390GO3-ND |
Manufacturer | |
Manufacturer Product Number | CDV30EJ390GO3 |
Description | MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 pF Mica Capacitor 2 kV Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.437" (11.10mm) |
Capacitance 39 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.772" L x 0.252" W (19.60mm x 6.40mm) |
Voltage - Rated 2 kV | Height - Seated (Max) 0.858" (21.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV30EJ390FO3 | Cornell Dubilier Knowles | 0 | CDV30EJ390FO3-ND | 24,69800 € | Parametric Equivalent |
| CDV30EJ390FO3F | Cornell Dubilier Knowles | 0 | CDV30EJ390FO3F-ND | 27,15333 € | Parametric Equivalent |
| CDV30EJ390GO3F | Cornell Dubilier Knowles | 0 | CDV30EJ390GO3F-ND | 22,68000 € | Parametric Equivalent |
| CDV30EK390FO3 | Cornell Dubilier Knowles | 0 | CDV30EK390FO3-ND | 26,78556 € | Parametric Equivalent |
| CDV30EK390FO3F | Cornell Dubilier Knowles | 0 | CDV30EK390FO3F-ND | 29,43250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 20,68333 € | 248,20 € |
| Unit Price without VAT: | 20,68333 € |
|---|---|
| Unit Price with VAT: | 24,61316 € |


