Parametric Equivalent

CDV30EJ330JO3F | |
|---|---|
DigiKey Part Number | CDV30EJ330JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDV30EJ330JO3F |
Description | CAP MICA 33PF 5% 2000V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 pF Mica Capacitor 2 kV Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 33 pF | |
Tolerance | ±5% | |
Voltage - Rated | 2 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.438" (11.10mm) | |
Features | General Purpose | |
Size / Dimension | 0.770" L x 0.250" W (19.60mm x 6.40mm) | |
Height - Seated (Max) | 0.858" (21.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 18,52615 € | 240,84 € |
| Unit Price without VAT: | 18,52615 € |
|---|---|
| Unit Price with VAT: | 22,04612 € |


