
CDV30EK330JO3F | |
|---|---|
DigiKey Part Number | CDV30EK330JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDV30EK330JO3F |
Description | CAP MICA 33PF 5% 2500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 pF Mica Capacitor 2.5 kV Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.438" (11.10mm) |
Capacitance 33 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.780" L x 0.250" W (19.80mm x 6.40mm) |
Voltage - Rated 2.5 kV | Height - Seated (Max) 0.858" (21.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 19,75417 € | 237,05 € |
| Unit Price without VAT: | 19,75417 € |
|---|---|
| Unit Price with VAT: | 23,50746 € |

