Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDV19FF472GO3 | |
|---|---|
DigiKey Part Number | CDV19FF472GO3-ND |
Manufacturer | |
Manufacturer Product Number | CDV19FF472GO3 |
Description | MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 4700 pF | |
Tolerance | ±2% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.760" L x 0.461" W (19.30mm x 11.70mm) | |
Height - Seated (Max) | 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 27,37800 € | 1.368,90 € |
| Unit Price without VAT: | 27,37800 € |
|---|---|
| Unit Price with VAT: | 32,57982 € |

