Parametric Equivalent

CDV19FF472FO3 | |
|---|---|
DigiKey Part Number | CDV19FF472FO3-ND |
Manufacturer | |
Manufacturer Product Number | CDV19FF472FO3 |
Description | MICA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 4700 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.760" L x 0.461" W (19.30mm x 11.70mm) |
Voltage - Rated 1 kV | Height - Seated (Max) 0.630" (16.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV19FF472FO3F | Cornell Dubilier Knowles | 0 | CDV19FF472FO3F-ND | 35,48200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 32,12180 € | 1.606,09 € |
| Unit Price without VAT: | 32,12180 € |
|---|---|
| Unit Price with VAT: | 38,22494 € |

