CDV19FF302GO3F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 20,03900 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 22,11620 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 16,85600 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 33,34143 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 36,37429 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 27,73556 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 30,49750 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 34,94857 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 38,52500 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 29,29250 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 31,98875 €
Datasheet
Image for CDV19FF302GO3F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDV19FF302GO3F

DigiKey Part Number
CDV19FF302GO3F-ND
Manufacturer
Manufacturer Product Number
CDV19FF302GO3F
Description
MICA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3000 pF Mica Capacitor 1 kV Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
1 kV
Manufacturer
Cornell Dubilier Knowles
Dielectric Material
Mica
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial
Capacitance
3000 pF
Features
General Purpose
Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDV19FF302FO3Cornell Dubilier Knowles0CDV19FF302FO3-ND20,03900 €Parametric Equivalent
CDV19FF302FO3FCornell Dubilier Knowles0CDV19FF302FO3F-ND22,11620 €Parametric Equivalent
CDV19FF302GO3Cornell Dubilier Knowles0CDV19FF302GO3-ND16,85600 €Parametric Equivalent
CDV30FF302FO3Cornell Dubilier Knowles0CDV30FF302FO3-ND33,34143 €Parametric Equivalent
CDV30FF302FO3FCornell Dubilier Knowles0CDV30FF302FO3F-ND36,37429 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5018,62480 €931,24 €
Manufacturers Standard Package
Unit Price without VAT:18,62480 €
Unit Price with VAT:22,16351 €