Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDV19FF302GO3 | |
|---|---|
DigiKey Part Number | CDV19FF302GO3-ND |
Manufacturer | |
Manufacturer Product Number | CDV19FF302GO3 |
Description | MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3000 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Category | Voltage - Rated 1 kV |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial |
Capacitance 3000 pF | Features General Purpose |
Tolerance ±2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV19FF302FO3 | Cornell Dubilier Knowles | 0 | CDV19FF302FO3-ND | 20,03900 € | Parametric Equivalent |
| CDV19FF302FO3F | Cornell Dubilier Knowles | 0 | CDV19FF302FO3F-ND | 22,11620 € | Parametric Equivalent |
| CDV19FF302GO3F | Cornell Dubilier Knowles | 0 | CDV19FF302GO3F-ND | 18,62480 € | Parametric Equivalent |
| CDV30FF302FO3 | Cornell Dubilier Knowles | 0 | CDV30FF302FO3-ND | 33,34143 € | Parametric Equivalent |
| CDV30FF302FO3F | Cornell Dubilier Knowles | 0 | CDV30FF302FO3F-ND | 36,37429 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 16,85600 € | 842,80 € |
| Unit Price without VAT: | 16,85600 € |
|---|---|
| Unit Price with VAT: | 20,05864 € |


