CDV19FF301JO3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 78
Unit Price: 5,80000 €
Datasheet
300 pF Mica Capacitor 1 kV Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDV19FF301JO3

DigiKey Part Number
CDV19FF301JO3-ND
Manufacturer
Manufacturer Product Number
CDV19FF301JO3
Description
CAP MICA 300PF 5% 1KV RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
300 pF Mica Capacitor 1 kV Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
1 kV
Manufacturer
Cornell Dubilier Knowles
Dielectric Material
Mica
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial
Capacitance
300 pF
Lead Spacing
0.343" (8.70mm)
Tolerance
±5%
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDV19FF301JO3FCornell Dubilier Knowles78CDV19FF301JO3F-ND5,80000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1003,31990 €331,99 €
Unit Price without VAT:3,31990 €
Unit Price with VAT:3,95068 €