
CDV19FF301JO3F | |
|---|---|
DigiKey Part Number | CDV19FF301JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDV19FF301JO3F |
Description | CAP MICA 300PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 300 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 300 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | - | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 € | 5,88 € |
| 10 | 4,33600 € | 43,36 € |
| 50 | 3,72080 € | 186,04 € |
| 100 | 3,53050 € | 353,05 € |
| 500 | 3,20830 € | 1.604,15 € |
| 1.000 | 3,10849 € | 3.108,49 € |
| 2.500 | 3,00298 € | 7.507,45 € |
| Unit Price without VAT: | 5,88000 € |
|---|---|
| Unit Price with VAT: | 6,99720 € |

