Direct

CDV16FF181JO3 | |
|---|---|
DigiKey Part Number | CDV16FF181JO3-ND |
Manufacturer | |
Manufacturer Product Number | CDV16FF181JO3 |
Description | CAP MICA 180PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 180 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.234" (5.94mm) | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.429" L x 0.150" W (10.90mm x 3.80mm) | |
Height - Seated (Max) | 0.461" (11.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,76133 € | 264,20 € |
| Unit Price without VAT: | 1,76133 € |
|---|---|
| Unit Price with VAT: | 2,09598 € |


