
CDV16FF181JO3F | |
|---|---|
DigiKey Part Number | CDV16FF181JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDV16FF181JO3F |
Description | CAP MICA 180PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.234" (5.94mm) |
Capacitance 180 pF | Features RF, High Q, Low Loss |
Tolerance ±5% | Size / Dimension 0.429" L x 0.150" W (10.90mm x 3.80mm) |
Voltage - Rated 1 kV | Height - Seated (Max) 0.461" (11.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,34200 € | 23,42 € |
| 50 | 1,95740 € | 97,87 € |
| 100 | 1,83850 € | 183,85 € |
| 500 | 1,63720 € | 818,60 € |
| 1.000 | 1,57483 € | 1.574,83 € |
| 2.500 | 1,50896 € | 3.772,40 € |
| 5.000 | 1,46923 € | 7.346,15 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |

