Parametric Equivalent

CDV16FF131JO3F | |
|---|---|
DigiKey Part Number | CDV16FF131JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDV16FF131JO3F |
Description | CAP MICA 130PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 130 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.234" (5.94mm) |
Capacitance 130 pF | Features RF, High Q, Low Loss |
Tolerance ±5% | Size / Dimension 0.429" L x 0.150" W (10.90mm x 3.80mm) |
Voltage - Rated 1 kV | Height - Seated (Max) 0.461" (11.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV16FF131JO3 | Cornell Dubilier Knowles | 0 | CDV16FF131JO3-ND | 2,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,09800 € | 20,98 € |
| 50 | 1,74500 € | 87,25 € |
| 100 | 1,63560 € | 163,56 € |
| 500 | 1,45064 € | 725,32 € |
| 1.000 | 1,39334 € | 1.393,34 € |
| 2.500 | 1,33282 € | 3.332,05 € |
| 5.000 | 1,29632 € | 6.481,60 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |


