CDV16FF131JO3 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,99000 €
Datasheet
130 pF Mica Capacitor 1 kV Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDV16FF131JO3

DigiKey Part Number
CDV16FF131JO3-ND
Manufacturer
Manufacturer Product Number
CDV16FF131JO3
Description
CAP MICA 130PF 5% 1KV RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
130 pF Mica Capacitor 1 kV Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 150°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.234" (5.94mm)
Capacitance
130 pF
Features
RF, High Q, Low Loss
Tolerance
±5%
Size / Dimension
0.429" L x 0.150" W (10.90mm x 3.80mm)
Voltage - Rated
1 kV
Height - Seated (Max)
0.461" (11.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDV16FF131JO3FCornell Dubilier Knowles0CDV16FF131JO3F-ND2,99000 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,84000 €2,84 €
101,98400 €19,84 €
501,64480 €82,24 €
1001,54020 €154,02 €
5001,36310 €681,55 €
1.0001,30826 €1.308,26 €
2.5001,25032 €3.125,80 €
5.0001,21537 €6.076,85 €
Manufacturers Standard Package
Unit Price without VAT:2,84000 €
Unit Price with VAT:3,37960 €