Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD5FA201GO3 | |
|---|---|
DigiKey Part Number | CD5FA201GO3-ND |
Manufacturer | |
Manufacturer Product Number | CD5FA201GO3 |
Description | CAP MICA 200PF 2% 100V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 200 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.272" L x 0.189" W (6.90mm x 4.80mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.252" (6.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD5FA201GO3F | Cornell Dubilier Knowles | 0 | CD5FA201GO3F-ND | 10,57510 € | Parametric Equivalent |
| CMR03F201GOAM | Cornell Dubilier Knowles | 0 | CMR03F201GOAM-ND | 35,59875 € | Parametric Equivalent |
| CMR03F201GOAP | Cornell Dubilier Knowles | 0 | CMR03F201GOAP-ND | 47,70250 € | Parametric Equivalent |
| CMR03F201GOAR | Cornell Dubilier Knowles | 0 | CMR03F201GOAR-ND | 57,05500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,25050 € | 1.025,05 € |
| Unit Price without VAT: | 10,25050 € |
|---|---|
| Unit Price with VAT: | 12,19810 € |




