
CMR03F201GOAR | |
|---|---|
DigiKey Part Number | CMR03F201GOAR-ND |
Manufacturer | |
Manufacturer Product Number | CMR03F201GOAR |
Description | CAP MICA 200PF 100V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 200 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.272" L x 0.189" W (6.90mm x 4.80mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 57,05500 € | 570,55 € |
| Unit Price without VAT: | 57,05500 € |
|---|---|
| Unit Price with VAT: | 67,89545 € |

