Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD5EC680JO3F | |
|---|---|
DigiKey Part Number | 338-3076-ND |
Manufacturer | |
Manufacturer Product Number | CD5EC680JO3F |
Description | CAP MICA 68PF 5% 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 68 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.272" L x 0.150" W (6.90mm x 3.80mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.220" (5.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD5EC680GO3 | Cornell Dubilier Knowles | 0 | CD5EC680GO3-ND | 5,75120 € | Parametric Equivalent |
| CD5EC680GO3F | Cornell Dubilier Knowles | 77 | CD5EC680GO3F-ND | 9,32000 € | Parametric Equivalent |
| CD5EC680JO3 | Cornell Dubilier Knowles | 0 | 338-2905-ND | 3,42250 € | Parametric Equivalent |
| CMR03E680GOCM | Cornell Dubilier Knowles | 0 | CMR03E680GOCM-ND | 22,88360 € | Parametric Equivalent |
| CMR03E680GOCP | Cornell Dubilier Knowles | 0 | CMR03E680GOCP-ND | 30,68158 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,58900 € | 358,90 € |
| Unit Price without VAT: | 3,58900 € |
|---|---|
| Unit Price with VAT: | 4,27091 € |





