
CD5EC680JO3 | |
|---|---|
DigiKey Part Number | 338-2905-ND |
Manufacturer | |
Manufacturer Product Number | CD5EC680JO3 |
Description | CAP MICA 68PF 5% 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 68 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.272" L x 0.150" W (6.90mm x 3.80mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.220" (5.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,42250 € | 342,25 € |
| Unit Price without VAT: | 3,42250 € |
|---|---|
| Unit Price with VAT: | 4,07278 € |


